-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201297
|
Farnell | IC, 4000 LOCMOS, SMD, 4094, SOIC16 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 4033 |
|
$0.1379 / $0.1936 | Buy Now |
DISTI #
2336719
|
Farnell | SHIFT REGISTER, 8BIT, SOIC-16 RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1206 / $0.1379 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Americas | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0982 / $0.1100 | Buy Now |
DISTI #
HEF4094BT.653
|
TME | IC: digital, shift and store,register, CMOS, SMD, SO16, 3÷15VDC Min Qty: 1 | 659 |
|
$0.1430 / $0.4270 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Asia | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0947 / $0.1150 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Silica | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S548200640311
|
Chip1Stop | HEF4094BT/SOT109/SO16 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2145 |
|
$0.1080 / $0.3160 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 3V~15V 1 ����������� SOIC-16 Shifting Register ROHS | 200000 |
|
$0.0813 / $0.1530 | Buy Now |
DISTI #
HEF4094BT,653
|
EBV Elektronik | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 507500 |
|
$0.1328 / $0.1423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4094BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4094BT,653
Nexperia
HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 330 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |
This table gives cross-reference parts and alternative options found for HEF4094BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4094BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEC4094BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | HEF4094BT,653 vs HEC4094BDB |
HEF4094BPB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register | HEF4094BT,653 vs HEF4094BPB |
HEC4094BT,118 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | HEF4094BT,653 vs HEC4094BT,118 |
HEF4094BT,653 | NXP Semiconductors | Check for Price | HEF4094B - 8-stage shift-and-store register SOP 16-Pin | HEF4094BT,653 vs HEF4094BT,653 |