-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4104B - Quad low-to-high voltage translator with 3-state outputs SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4104BT,652-954-ND
|
DigiKey | NEXPERIA HEF4104BT - BUS DRIVER, Min Qty: 471 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7906 In Stock |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$1.1550 / $1.9250 | Buy Now | |
|
Rochester Electronics | HEF4104BT - Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7906 |
|
$0.5477 / $0.6443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4104BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4104BT,652
NXP Semiconductors
HEF4104B - Quad low-to-high voltage translator with 3-state outputs SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4104BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4104BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4104BPN | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,652 vs HEF4104BPN |
HEF4104BDF | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, SOT-74, CERDIP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,652 vs HEF4104BDF |
HEF4104BP,652 | HEF4104B - Quad low-to-high voltage translator with 3-state outputs DIP 16-Pin | NXP Semiconductors | HEF4104BT,652 vs HEF4104BP,652 |
HEF4104BDF | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, CDIP16 | Nexperia | HEF4104BT,652 vs HEF4104BDF |
HEF4104BPB | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,652 vs HEF4104BPB |
HEF4104BDB | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,652 vs HEF4104BDB |