Part Details for HEF4104BT by NXP Semiconductors
Overview of HEF4104BT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4104BT
HEF4104BT CAD Models
HEF4104BT Part Data Attributes:
|
HEF4104BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4104BT
NXP Semiconductors
IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4104BT
This table gives cross-reference parts and alternative options found for HEF4104BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4104BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4104BT | Bus Driver | Nexperia | HEF4104BT vs HEF4104BT |
HEF4104BT,652 | HEF4104B - Quad low-to-high voltage translator with 3-state outputs@en-us SOP 16-Pin | Nexperia | HEF4104BT vs HEF4104BT,652 |
HEF4104BT,652 | HEF4104B - Quad low-to-high voltage translator with 3-state outputs SOP 16-Pin | NXP Semiconductors | HEF4104BT vs HEF4104BT,652 |
HEF4104BTD | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | HEF4104BT vs HEF4104BTD |
HEF4104BTD-T | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT vs HEF4104BTD-T |
HEF4104BT-T | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT vs HEF4104BT-T |