-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4518B - Dual BCD counter@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0080
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia HEF4518BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2050 | Buy Now |
DISTI #
1727-8441-1-ND
|
DigiKey | IC BCD COUNTER DUAL 4-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6594 In Stock |
|
$0.2097 / $0.6300 | Buy Now |
DISTI #
HEF4518BT,653
|
Avnet Americas | Counter Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4518BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.1848 | Buy Now |
DISTI #
771-HEF4518BT653
|
Mouser Electronics | Counter ICs HEF4518BT/SOT109/SO16 RoHS: Compliant | 2722 |
|
$0.1880 / $0.6200 | Buy Now |
|
Future Electronics | Dual BCD counter RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
HEF4518BT,653
|
Avnet Americas | Counter Dual 4-Bit Decade UP 16-Pin SO T/R - Tape and Reel (Alt: HEF4518BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1549 / $0.1848 | Buy Now |
DISTI #
HEF4518BT.653
|
TME | IC: digital, 4bit,binary counter, Ch: 2, CMOS, SMD, SO16, HEF4000B Min Qty: 1 | 4667 |
|
$0.2050 / $0.5500 | Buy Now |
DISTI #
HEF4518BT,653
|
Avnet Asia | Counter Dual 4-Bit Decade UP 16-Pin SO T/R (Alt: HEF4518BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1683 / $0.1725 | Buy Now |
DISTI #
HEF4518BT,653
|
Avnet Silica | Counter Dual 4-Bit Decade UP 16-Pin SO T/R (Alt: HEF4518BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4.5V~15.5V 2 40MHz SOIC-16 Counters / Dividers ROHS | 2500 |
|
$0.2047 / $0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4518BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4518BT,653
Nexperia
HEF4518B - Dual BCD counter@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for HEF4518BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4518BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4518BM96 | CMOS Dual BCD Up-Counter 16-SOIC -55 to 125 | Texas Instruments | HEF4518BT,653 vs CD4518BM96 |
CD4518BME4 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4518BT,653 vs CD4518BME4 |
CD4518BM96G4 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HEF4518BT,653 vs CD4518BM96G4 |
TC4518BF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | HEF4518BT,653 vs TC4518BF |
HEF4518BTD | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4518BT,653 vs HEF4518BTD |
HCF4518M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SO-16 | STMicroelectronics | HEF4518BT,653 vs HCF4518M013TR |
933373230652 | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4518BT,653 vs 933373230652 |
CD4518BMG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4518BT,653 vs CD4518BMG4 |
CD4518BME4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4518BT,653 vs CD4518BME4 |
HEF4518BT-T | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Counter | NXP Semiconductors | HEF4518BT,653 vs HEF4518BT-T |