Part Details for HEF4522BT by Philips Semiconductors
Overview of HEF4522BT by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEF4522BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 346 |
|
RFQ |
Part Details for HEF4522BT
HEF4522BT CAD Models
HEF4522BT Part Data Attributes:
|
HEF4522BT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4522BT
Philips Semiconductors
Decade Counter, Synchronous, Down Direction, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |