Part Details for HEF4538BP by NXP Semiconductors
Overview of HEF4538BP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4538BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL PRECISION MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 RoHS: Not Compliant | Europe - 42 |
|
RFQ | |
|
Chip1Cloud | Dual precision monostable multivibrator | 1790 |
|
RFQ |
Part Details for HEF4538BP
HEF4538BP CAD Models
HEF4538BP Part Data Attributes
|
HEF4538BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4538BP
NXP Semiconductors
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 460 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4538BP
This table gives cross-reference parts and alternative options found for HEF4538BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4538BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD14538BF | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Harris Semiconductor | HEF4538BP vs CD14538BF |
HD14538BP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | HEF4538BP vs HD14538BP |
MC14538BCL | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | onsemi | HEF4538BP vs MC14538BCL |
CD4538BCN | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HEF4538BP vs CD4538BCN |
CD14538BFMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | HEF4538BP vs CD14538BFMSR |
CD4528BMN | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HEF4538BP vs CD4528BMN |
MC14538BCP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HEF4538BP vs MC14538BCP |
CD14538BMSD | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HEF4538BP vs CD14538BMSD |
HEF4538BDF | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BP vs HEF4538BDF |
HEF4538BPB | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4538BP vs HEF4538BPB |