Part Details for HEF4538BP by Philips Semiconductors
Overview of HEF4538BP by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for HEF4538BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 36 |
|
$3.0000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.5000 / $0.7700 | Buy Now |
|
Perfect Parts Corporation | 156 |
|
RFQ |
Part Details for HEF4538BP
HEF4538BP CAD Models
HEF4538BP Part Data Attributes
|
HEF4538BP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4538BP
Philips Semiconductors
Monostable Multivibrator, CMOS, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |