-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0089
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia HEF4555BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
1727-HEF4555BT,653CT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2162 In Stock |
|
$0.1499 / $0.7000 | Buy Now |
DISTI #
HEF4555BT,653
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: HEF4555BT,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1597 | Buy Now |
DISTI #
771-HEF4555BTD-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers HEF4555BT/SOT109/SO16 RoHS: Compliant | 3130 |
|
$0.1490 / $0.5100 | Buy Now |
|
Future Electronics | HEF4555B Series 15 V Quad 2 Input 80 uA Surface Mount Decoder/Demux - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1510 / $0.1640 | Buy Now |
|
Future Electronics | HEF4555B Series 15 V Quad 2 Input 80 uA Surface Mount Decoder/Demux - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1460 / $0.1590 | Buy Now |
DISTI #
HEF4555BT,653
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: HEF4555BT,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1597 | Buy Now |
DISTI #
HEF4555BT.653
|
TME | IC: digital, decoder,demultiplexer, CMOS, SMD, SO16, 3÷15VDC Min Qty: 1 | 0 |
|
$0.2230 / $0.5650 | RFQ |
DISTI #
HEF4555BT,653
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R - Tape and Reel (Alt: HEF4555BT,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1597 | Buy Now |
DISTI #
HEF4555BT,653
|
Avnet Asia | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO T/R (Alt: HEF4555BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3354 / $0.3751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4555BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT,653
Nexperia
HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4555BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4555BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HEF4555BT,653 vs HCF4555BM1 |
HEF4555BT,653 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BT,653 vs HEF4555BT,653 |
CD4555BMT | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | Texas Instruments | HEF4555BT,653 vs CD4555BMT |
933373310653 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs 933373310653 |
HEF4555BT,652 | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4555BT,653 vs HEF4555BT,652 |
HEF4555BT-T | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs HEF4555BT-T |
HEF4555BTD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | HEF4555BT,653 vs HEF4555BTD |
933373310653 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | Nexperia | HEF4555BT,653 vs 933373310653 |
CD4555BME4 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4555BT,653 vs CD4555BME4 |
933373310652 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | Nexperia | HEF4555BT,653 vs 933373310652 |