-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4555B-Q100 - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0088
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia HEF4555BT-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
1727-HEF4555BT-Q100JTR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 / $0.2882 | Buy Now |
DISTI #
HEF4555BT-Q100J
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4555BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2218 / $0.2648 | Buy Now |
DISTI #
771-HEF4555BT-Q100J
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers HEF4555BT-Q100/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.2480 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2420 | Buy Now |
DISTI #
HEF4555BT-Q100J
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers HEF4555BT-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
HEF4555BT-Q100J
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4555BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2218 / $0.2648 | Buy Now |
DISTI #
3939772
|
Farnell | DECODER / DEMULTIPLEXER RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4555BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4555BT-Q100J
Nexperia
HEF4555B-Q100 - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 295 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4555BT-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BT-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604501FA | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | HEF4555BT-Q100J vs 7604501FA |
5962-9558201QFA | TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | HEF4555BT-Q100J vs 5962-9558201QFA |
CD74HCT154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | HEF4555BT-Q100J vs CD74HCT154MG4 |
MC74HC138ADD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HEF4555BT-Q100J vs MC74HC138ADD |
HD74HC4514P | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, DP-24 | Hitachi Ltd | HEF4555BT-Q100J vs HD74HC4514P |
M38510/33701B2X | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | HEF4555BT-Q100J vs M38510/33701B2X |
MC14511BFR1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | HEF4555BT-Q100J vs MC14511BFR1 |
CD4028BMJ/883C | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HEF4555BT-Q100J vs CD4028BMJ/883C |
74HCT4511PW-T | IC HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | HEF4555BT-Q100J vs 74HCT4511PW-T |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | HEF4555BT-Q100J vs CD4028BM |