-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4894BT,118 by Nexperia is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4894BT,118
|
Avnet Americas | Shift Register, HEF4894B, Serial to Parallel, Serial to Serial, 1 Element, 12 -Bit, 20 Pins, SOIC - Tape and Reel (Alt: HEF4894BT,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.7043 | Buy Now |
DISTI #
HEF4894BT,118
|
Avnet Silica | Shift Register HEF4894B Serial to Parallel Serial to Serial 1 Element 12 Bit 20 Pins SOIC (Alt: HEF4894BT,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4894BT,118
|
EBV Elektronik | Shift Register HEF4894B Serial to Parallel Serial to Serial 1 Element 12 Bit 20 Pins SOIC (Alt: HEF4894BT,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4894BT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4894BT,118
Nexperia
HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | CERAMIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HEF4894BT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4894BTD-T | NXP Semiconductors | Check for Price | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO20, PLASTIC, SOP-20, Display Driver | HEF4894BT,118 vs HEF4894BTD-T |
HEF4894BT-T | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver | HEF4894BT,118 vs HEF4894BT-T |
HEF4894BT,112 | NXP Semiconductors | Check for Price | HEF4894B - 12-stage shift-and-store register LED driver SOP 20-Pin | HEF4894BT,118 vs HEF4894BT,112 |