-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2953-ND
|
DigiKey | IC REGISTER SHIFT 12STAGE 20SOIC Min Qty: 1 Lead time: 40 Weeks Container: Tube |
151 In Stock |
|
$1.5195 / $2.1000 | Buy Now |
DISTI #
V79:2366_27388544
|
Arrow Electronics | Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin SO Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 304 |
|
$0.8310 / $1.0034 | Buy Now |
DISTI #
67511728
|
Verical | Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin SO Bulk Min Qty: 8 Package Multiple: 1 Date Code: 1728 | Americas - 304 |
|
$0.8310 / $1.0034 | Buy Now |
|
Rochester Electronics | HEF4894BT - LED Driver, 12-Segment, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.7881 / $0.9272 | Buy Now |
|
Chip1Cloud | IC REGISTER SHIFT 12STAGE 20SOIC | 2950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4894BT,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4894BT,112
Nexperia
HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HEF4894BT,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BT,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO20, PLASTIC, SO-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BTD |
HEF4894BT-Q100 | LED DISPLAY DRIVER | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT-Q100 |
HEF4894BT-Q100 | LED Driver | Nexperia | HEF4894BT,112 vs HEF4894BT-Q100 |
HEF4894BT | IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT |
HEF4894BT-Q100,118 | HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT,112 vs HEF4894BT-Q100,118 |
HEF4894BT,118 | HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT,112 vs HEF4894BT,118 |
935194380112 | IC LED DISPLAY DRIVER, PDSO20, PLASTIC, SO-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs 935194380112 |
HEF4894BT-T | IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT-T |
935194380112 | LED Driver, 12-Segment, PDSO20 | Nexperia | HEF4894BT,112 vs 935194380112 |
HEF4894BT,118 | HEF4894B - 12-stage shift-and-store register LED driver SOP 20-Pin | NXP Semiconductors | HEF4894BT,112 vs HEF4894BT,118 |