There are no models available for this part yet.
Overview of HEI322525A-2R2M-AUDH by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for HEI322525A-2R2M-AUDH by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
3070 In Stock |
|
$0.2500 / $0.2577 | Buy Now | ||
DISTI #
67579233
|
Verical | HEI322525A-2R2M-AUDH Min Qty: 3000 Package Multiple: 3000 Date Code: 1801 | Americas - 3000 |
|
$0.3250 / $0.3350 | Buy Now | |
Master Electronics | RoHS: Compliant |
3070 In Stock |
|
$0.2500 / $0.2577 | Buy Now |