Part Details for HEI322525A-2R2M-Q8 by Chilisin Electronics Corp
Overview of HEI322525A-2R2M-Q8 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEI322525A-2R2M-Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3A 2.2uH ��20% 4.8A 1210 Power Inductors ROHS | 2890 |
|
$0.0884 / $0.1603 | Buy Now |
Part Details for HEI322525A-2R2M-Q8
HEI322525A-2R2M-Q8 CAD Models
HEI322525A-2R2M-Q8 Part Data Attributes:
|
HEI322525A-2R2M-Q8
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
HEI322525A-2R2M-Q8
Chilisin Electronics Corp
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 0.049 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 6.5 A | |
Tolerance | 20% |