Part Details for HEL-705-U-1-12-00 by Honeywell Sensing and Control
Overview of HEL-705-U-1-12-00 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-705-U-1-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0243
|
Newark | Platinum Rtd Temperature Sensor, 1Kohm, Resistance @ 0°C:1Kohm, Product Range:Hel-700 Series, Accuracy:+/- 2.0 % ( -75 C To +540 C ) % Rh, Body Material:Ceramic, Operating Temperature Max:25°C, Operating Temperature Min:0°C Rohs Compliant: Yes |Honeywell HEL-705-U-1-12-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$34.2500 / $37.2100 | Buy Now |
DISTI #
70329597
|
RS | Sensor, Temp, Platinum RTD, Ceramic Case, Leadwires, HEL-700 Series | Honeywell HEL-705-U-1-12-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$42.5100 / $45.7100 | Buy Now |
DISTI #
HEL-705-U-1-12-00
|
TME | Sensor: temperature, Pt1000, 1000Ω, Body dim: Ø2.18x4.75mm Min Qty: 1 | 146 |
|
$36.9800 / $42.6800 | Buy Now |
|
Powell Electronics | THERMISTORS Min Qty: 1 | 24 |
|
$77.4000 / $99.2600 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 2150 Stock,1877 Available |
|
$24.4000 / $31.0000 | Buy Now |
|
Neutron USA | Ind Temp Sensor, Thin Film Platinum RTD, R@ 0°C:1000 O, 28G, 2-wire, R toler: ±0.1%, 12"Wire Leads, a: 0.00375, Accur: ±0.3°C, Op: -70~260°C | 50 |
|
$76.8700 | Buy Now |
Part Details for HEL-705-U-1-12-00
HEL-705-U-1-12-00 CAD Models
HEL-705-U-1-12-00 Part Data Attributes
|
HEL-705-U-1-12-00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-705-U-1-12-00
Honeywell Sensing and Control
RTD Platinum Sensor, 1000ohm, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 4.75 mm | |
Body Length or Diameter | 2.18 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |