Part Details for HEP-185-12A by Mean Well
Overview of HEP-185-12A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for HEP-185-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5223
|
Newark | Power Supply, Ac-Dc, 12V, 13A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:156W, Output Voltage - Output 1:12V, Output Current - Output 1:13A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-185-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6400 / $121.5900 | Buy Now |
DISTI #
1866-2264-ND
|
DigiKey | AC/DC CONVERTER 12V 156W Min Qty: 1 Lead time: 14 Weeks Container: Box |
17 In Stock |
|
$80.8108 / $91.0500 | Buy Now |
DISTI #
HEP-185-12A
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 13A 156W - Boxed Product (Development Kits) (Alt: HEP-185-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
709-HEP185-12A
|
Mouser Electronics | Switching Power Supplies 156W 12V 13A IP65 W/PFC RoHS: Compliant | 16 |
|
$83.4200 / $88.2700 | Buy Now |
DISTI #
70696509
|
RS | Power Supply, AC-DC,185W,12V/ 13A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-185-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7000 / $92.8800 | RFQ |
|
Future Electronics | HEP-185 Series 185 W Single Output 12 V IP65 Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$85.5000 / $89.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 156W - Adj: 12 Vdc @ 13,000mA - Dim: No RoHS: Compliant |
16 In Stock 4 Factory Stock |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
HEP-185-12A
|
TME | Power supply: switching, for building in,modular, 156W, 12VDC Min Qty: 1 | 3 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
000000000005385238
|
Sager | Switching Power Supplies 156W 12V 13A IP65 W/PFC Min Qty: 1 | 0 |
|
$75.6000 / $85.5000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 156W - Adj: 12 Vdc @ 13,000mA - Dim: No RoHS: Compliant |
16 In Stock 4 Factory Stock |
|
$75.6000 / $85.5000 | Buy Now |
Part Details for HEP-185-12A
HEP-185-12A CAD Models
HEP-185-12A Part Data Attributes
|
HEP-185-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-185-12A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 127-431 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES |