Part Details for HEP-185-15A by Mean Well
Overview of HEP-185-15A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HEP-185-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2265-ND
|
DigiKey | AC/DC CONVERTER 15V 173W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$80.4464 / $88.6300 | Buy Now |
DISTI #
HEP-185-15A
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 11.5A 172W - Boxed Product (Development Kits) (Alt: HEP-185-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$104.4800 | Buy Now |
DISTI #
709-HEP185-15A
|
Mouser Electronics | Switching Power Supplies 172W 15V 11.5A IP65 W/PFC Enclosed RoHS: Compliant | 0 |
|
$83.8100 / $93.8900 | Order Now |
DISTI #
70696510
|
RS | Power Supply, AC-DC,185W,15V/ 11.5A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-185-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2600 / $93.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@11.5A - 172W RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
HEP-185-15A
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 11.5A 172W - Boxed Product (Development Kits) (Alt: HEP-185-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$104.4800 | Buy Now |
DISTI #
HEP-185-15A
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 11.5A 172W - Boxed Product (Development Kits) (Alt: HEP-185-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$104.4800 | Buy Now |
DISTI #
000000000005385239
|
Sager | Switching Power Supplies 172W 15V 11.5A IP65 W/PFC Enclosed Min Qty: 1 | 0 |
|
$75.6000 / $85.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@11.5A - 172W RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
Part Details for HEP-185-15A
HEP-185-15A CAD Models
HEP-185-15A Part Data Attributes
|
HEP-185-15A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-185-15A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 172W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 127-431 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 172 W | |
Trim/Adjustable Output | YES |