Part Details for HEP-240-54A by Mean Well
Overview of HEP-240-54A by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HEP-240-54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5234
|
Newark | Power Supply, Ac-Dc, 54V, 4.45A, No. Of Outputs:1Outputs, Output Power Max:240.3W, Output Voltage - Output 1:54V, Output Current - Output 1:4.45A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well HEP-240-54A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$106.3900 | Buy Now |
DISTI #
1866-2275-ND
|
DigiKey | AC/DC CONVERTER 54V 240W Min Qty: 1 Lead time: 12 Weeks Container: Box |
548 In Stock |
|
$97.3164 / $107.2100 | Buy Now |
DISTI #
HEP-240-54A
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 4.45A 240.3W - Boxed Product (Development Kits) (Alt: HEP-240-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
709-HEP240-54A
|
Mouser Electronics | Switching Power Supplies 240.3W 54V 4.45A IP65 Vo/Io Adj w/Pot RoHS: Compliant | 5 |
|
$101.8300 / $110.4800 | Buy Now |
DISTI #
71269274
|
RS | Power Supply, AC-DC, LED, 240.3W, 54V@4.45A, 90-305V In, IP68 | MEAN WELL HEP-240-54A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$96.4900 / $107.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 54V@4.45A - 240.3W RoHS: Compliant |
51 In Stock |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
61880181
|
Verical | AC/DC Power Supply Single-OUT 54V 4.45A 240.3W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 49 |
|
$105.3760 / $124.1677 | Buy Now |
DISTI #
77353137
|
Verical | AC/DC Power Supply Single-OUT 54V 4.45A 240.3W 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$110.5556 / $122.9118 | Buy Now |
DISTI #
HEP-240-54A
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 4.45A 240.3W - Boxed Product (Development Kits) (Alt: HEP-240-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
Part Details for HEP-240-54A
HEP-240-54A CAD Models
HEP-240-54A Part Data Attributes:
|
HEP-240-54A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-240-54A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |