-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5235
|
Newark | Power Supply, Ac-Dc, 12V, 22A, No. Of Outputs:1Outputs, Output Power Max:264W, Output Voltage - Output 1:12V, Output Current - Output 1:22A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HEP-320-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$142.5200 | Buy Now |
DISTI #
1866-2276-ND
|
DigiKey | AC/DC CONVERTER 12V 264W Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$131.9992 / $145.4200 | Buy Now |
DISTI #
HEP-320-12A
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 22A 264W - Boxed Product (Development Kits) (Alt: HEP-320-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
709-HEP320-12A
|
Mouser Electronics | Switching Power Supplies 264W 12V 22A IP65 Vo/Io Adj w/Pot RoHS: Compliant | 28 |
|
$136.1300 / $149.4300 | Buy Now |
DISTI #
71269276
|
RS | Power Supply, AC-DC, LED, 264W, 12V@22A, 90-305V In, IP68 | MEAN WELL HEP-320-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$130.8800 / $145.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$137.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@22A - 264W RoHS: Compliant |
60 In Stock |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
64975003
|
Verical | AC/DC Power Supply Single-OUT 12V 22A 264W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 58 |
|
$141.2512 / $166.3379 | Buy Now |
DISTI #
HEP-320-12A
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 22A 264W - Boxed Product (Development Kits) (Alt: HEP-320-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
HEP-320-12A
|
TME | Power supply: switched-mode, for building in,modular, 264W, 91% Min Qty: 1 | 0 |
|
$119.3000 / $134.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEP-320-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-320-12A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, IP, EAC, EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER OVLATGE; OUTPUT OVER CURRENT; SHORT CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 264 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.5 s | |
Width | 90 mm |