Part Details for HEP-320-15 by Mean Well
Overview of HEP-320-15 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEP-320-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HEP-320-15
|
Mouser Electronics | Switching Power Supplies 320W 15V IP65 Enclosed RoHS: Compliant | 0 |
|
$124.1600 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@19A - 285W RoHS: Compliant | 0 |
|
$119.3000 / $134.9000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@19A - 285W RoHS: Compliant | 0 |
|
$119.3000 / $134.9000 | Buy Now |
Part Details for HEP-320-15
HEP-320-15 CAD Models
HEP-320-15 Part Data Attributes
|
HEP-320-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-320-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, IP, EAC, EN | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 19 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER OVLATGE; OUTPUT OVER CURRENT; SHORT CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 285 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.5 s | |
Width | 90 mm |