There are no models available for this part yet.
Overview of HER3003A by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER3003A by Kuwait Semiconductor Co Ltd
Part Data Attributes for HER3003A by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
30 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.06 µs
|
Surface Mount
|
NO
|
Alternate Parts for HER3003A
This table gives cross-reference parts and alternative options found for HER3003A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER3003A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER3003A | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN | Rectron Semiconductor | HER3003A vs HER3003A |
HER3003A | Rectifier Diode, 30A, 200V V(RRM) | Master Instrument Corp | HER3003A vs HER3003A |
HER3003A | Rectifier Diode, 30A, 200V V(RRM) | Diodes Incorporated | HER3003A vs HER3003A |
HER3003A | Rectifier Diode, 30A, 200V V(RRM) | Littelfuse Inc | HER3003A vs HER3003A |
Related Parts for HER3003A
-
HFB20HJ20CRectifier Diodes
-
HFB-058CTransient Suppressors
-
HD6417604SF28Microcontrollers
-
HIP6020ACB-TSwitching Regulator or Controllers
-
HIP5011IS1Peripheral Drivers
-
HIN232ECBZ-TLine Driver or Receivers
-
HCPL-T250-060EOptocoupler
-
HEP-185-15Power Supply Modules
-
HI9P0546-9Z96Multiplexers or Switches