Part Details for HET-AA by Eaton Bussmann
Overview of HET-AA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HET-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3528
|
Newark | Buss Fuseholder Waterproof |Eaton Bussmann HET-AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3600 / $104.0700 | Buy Now |
DISTI #
HET-AA-ND
|
DigiKey | FUSE HOLDER CARTRIDGE IN LINE Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.5510 | Buy Now |
DISTI #
71445384
|
RS | Fuseholder, Waterproof, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HET-AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4400 / $95.5500 | RFQ |