There are no models available for this part yet.
Overview of HEX050PA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEX050PA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-HEX050PA-ND
|
DigiKey | CABINET HEAT EXCHANGER Min Qty: 4 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,060.0000 | Buy Now | |
DISTI #
108-HEX050PA
|
Mouser Electronics | Thermoelectric Assemblies Air Heat Exchanger, Internal Mount, 48VDC RoHS: Compliant | 0 |
|
$1,242.9800 | Order Now | |
DISTI #
75114333
|
RS | HEAT EXCHANGER DC 48V AIR INLET 050W/K | Delta Electronics HEX050PA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1,150.5100 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 | 0 |
|
$1,101.3000 | Buy Now | ||
DISTI #
C1S207000059061
|
Chip1Stop | Heat Exchanger to remove the heat from the cabinet RoHS: Compliant | 4 |
|
$559.0000 | Buy Now |