Part Details for HEX050PA by Eltek
Overview of HEX050PA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX050PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX050PA
|
Avnet Americas | Heat Exchanger 48Vdc 45W/K Capacity 500mm x 152mm x 445mm - Bulk (Alt: HEX050PA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$943.7500 / $1,204.1600 | Buy Now |