Part Details for HEX050QA by Delta Electronics Inc
Overview of HEX050QA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX050QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-HEX050QA-ND
|
DigiKey | CABINET HEAT EXCHANGER Min Qty: 4 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,028.7500 | Buy Now |
DISTI #
108-HEX050QA
|
Mouser Electronics | Thermoelectric Assemblies Air Heat Exchanger, Roof Mount, 48VDC RoHS: Compliant | 0 |
|
$1,428.5700 | Order Now |
DISTI #
75114334
|
RS | HEAT EXCHANGER DC 48V AIR INLET 50W/K | Delta Electronics HEX050QA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1,327.4200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 | 0 |
|
$1,068.8400 | Buy Now |
DISTI #
C1S207000058673
|
Chip1Stop | Heat Exchanger to remove the heat from the cabinet RoHS: Not Compliant | 1 |
|
$575.0000 | Buy Now |