Part Details for HEX110QA by Eltek
Overview of HEX110QA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX110QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX110QA
|
Avnet Americas | Heat Exchanger 48Vdc 110W/K Capacity 448mm x 536mm x 218mm - Bulk (Alt: HEX110QA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,262.5000 / $1,610.2800 | Buy Now |
DISTI #
HEX110QA
|
Avnet Americas | Heat Exchanger 48Vdc 110W/K Capacity 448mm x 536mm x 218mm - Bulk (Alt: HEX110QA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,262.5000 / $1,610.2800 | Buy Now |