Part Details for HEX40-AC-00-25-A17-3 by TE Connectivity
Overview of HEX40-AC-00-25-A17-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40-AC-00-25-A17-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEX40-AC-00-25-A17-3 RoHS: Compliant | 0 |
|
$239.5400 / $756.4600 | Buy Now |
DISTI #
000000000002275073
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-00-25-A17-3 RoHS: Compliant | 0 |
|
$239.5400 / $756.4600 | Buy Now |
Part Details for HEX40-AC-00-25-A17-3
HEX40-AC-00-25-A17-3 CAD Models
HEX40-AC-00-25-A17-3 Part Data Attributes
|
HEX40-AC-00-25-A17-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX40-AC-00-25-A17-3
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 25 | |
Wire Size-Max |