There are no models available for this part yet.
Overview of HEX40-AC-90-21-A9-C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for HEX40-AC-90-21-A9-C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-HEX40-AC-9021A9C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX40-AC-90-21-A9-C RoHS: Compliant | 0 |
|
$502.1900 / $524.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$459.9600 / $1,452.4800 | Buy Now | ||
DISTI #
000000000003784143
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX40-AC-90-21-A9-C | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$459.9600 / $1,452.4800 | Buy Now |
CAD Models for HEX40-AC-90-21-A9-C by TE Connectivity
Part Data Attributes for HEX40-AC-90-21-A9-C by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|