Part Details for HEX40L-AB-00-09-A1-3 by TE Connectivity
Overview of HEX40L-AB-00-09-A1-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX40L-AB-00-09-A1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002275103
|
Sager | Standard Circular Connector HEXASHIELD | 0 |
|
Buy Now |
Part Details for HEX40L-AB-00-09-A1-3
HEX40L-AB-00-09-A1-3 CAD Models
HEX40L-AB-00-09-A1-3 Part Data Attributes
|
HEX40L-AB-00-09-A1-3
TE Connectivity
Buy Now
|
Compare Parts:
HEX40L-AB-00-09-A1-3
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 09 | |
Wire Size-Max |