Part Details for HEX41-AB-45-19-A7-1-DS by TE Connectivity
Overview of HEX41-AB-45-19-A7-1-DS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX41-AB-45-19-A7-1-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEX41-AB-45-19-A7-1-DS-ND
|
DigiKey | CONN BACKSH ADPT SZ18 19 OLIV Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.9940 | Buy Now |
|
Onlinecomponents.com | HEX41-AB-45-19-A7-1-DS | 0 |
|
$338.0000 / $859.7300 | Buy Now |
DISTI #
000000000003123787
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AB-45-19-A7-1-DS | 0 |
|
Buy Now | |
|
Master Electronics | HEX41-AB-45-19-A7-1-DS | 0 |
|
$338.0000 / $859.7300 | Buy Now |
Part Details for HEX41-AB-45-19-A7-1-DS
HEX41-AB-45-19-A7-1-DS CAD Models
HEX41-AB-45-19-A7-1-DS Part Data Attributes:
|
HEX41-AB-45-19-A7-1-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AB-45-19-A7-1-DS
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Size-Max |