Part Details for HEX41-AC-90-19-A7-2-DS by TE Connectivity
Overview of HEX41-AC-90-19-A7-2-DS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX41-AC-90-19-A7-2-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX41-AC-90-19-A7-2-DS-ND
|
DigiKey | HEX41-AC-90-19-A7-2-DS Min Qty: 25 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$446.9064 | Buy Now |
DISTI #
928761-000
|
Avnet Americas | - Bulk (Alt: 928761-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$389.6478 / $468.8982 | Buy Now |
|
Onlinecomponents.com | HEX41-AC-90-19-A7-2-DS RoHS: Compliant | 0 |
|
$417.2800 / $1,061.3900 | Buy Now |
|
Master Electronics | HEX41-AC-90-19-A7-2-DS RoHS: Compliant | 0 |
|
$417.2800 / $1,061.3900 | Buy Now |
Part Details for HEX41-AC-90-19-A7-2-DS
HEX41-AC-90-19-A7-2-DS CAD Models
HEX41-AC-90-19-A7-2-DS Part Data Attributes
|
HEX41-AC-90-19-A7-2-DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX41-AC-90-19-A7-2-DS
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |