Part Details for HEX54-AB-00-23-A10-3 by TE Connectivity
Overview of HEX54-AB-00-23-A10-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Price & Stock for HEX54-AB-00-23-A10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E84030-000
|
Avnet Americas | Headshield Adaptor For Use MIL-C-Series Circular Connectors 22 Shell Size Straight Aluminum Alloy Bag - Bulk (Alt: E84030-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.9800 / $527.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$212.9800 / $527.7900 | Buy Now |
Part Details for HEX54-AB-00-23-A10-3
HEX54-AB-00-23-A10-3 CAD Models
HEX54-AB-00-23-A10-3 Part Data Attributes
|
HEX54-AB-00-23-A10-3
TE Connectivity
Buy Now
|
Compare Parts:
HEX54-AB-00-23-A10-3
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Size-Max |