Part Details for HEX54-AC-00-15-A5-2 by TE Connectivity
Overview of HEX54-AC-00-15-A5-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for HEX54-AC-00-15-A5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
018975-000
|
Avnet Americas | HexaShield Adapter for MIL-DTL-83723 Series 1 &3, MIL-C-25482 Series II Circular Connectors 15 Shell Size Aluminum Alloy Straight - Bulk (Alt: 018975-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEX54-AC-00-15-A5-2 | 0 |
|
$128.6700 / $318.8700 | Buy Now |
DISTI #
018975-000
|
Avnet Americas | HexaShield Adapter for MIL-DTL-83723 Series 1 &3, MIL-C-25482 Series II Circular Connectors 15 Shell Size Aluminum Alloy Straight - Bulk (Alt: 018975-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
018975-000
|
Avnet Americas | HexaShield Adapter for MIL-DTL-83723 Series 1 &3, MIL-C-25482 Series II Circular Connectors 15 Shell Size Aluminum Alloy Straight - Bulk (Alt: 018975-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HEX54-AC-00-15-A5-2 | 0 |
|
$128.6700 / $318.8700 | Buy Now |
Part Details for HEX54-AC-00-15-A5-2
HEX54-AC-00-15-A5-2 CAD Models
HEX54-AC-00-15-A5-2 Part Data Attributes
|
HEX54-AC-00-15-A5-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX54-AC-00-15-A5-2
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |