Part Details for HEX54-AC-00-15-A5-3 by TE Connectivity
Overview of HEX54-AC-00-15-A5-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEX54-AC-00-15-A5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-HEX54-AC-00-15-A5-3-ND
|
DigiKey | HEX54-AC-00-15-A5-3 Min Qty: 25 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$277.2712 | Buy Now |
DISTI #
A97836-000
|
Avnet Americas | - Bulk (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$241.7466 / $290.9154 | Buy Now |
|
Onlinecomponents.com | HEX54-AC-00-15-A5-3 RoHS: Compliant | 0 |
|
$258.8900 / $658.5100 | Buy Now |
DISTI #
A97836-000
|
Avnet Americas | - Bulk (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$241.7466 / $290.9154 | Buy Now |
DISTI #
A97836-000
|
Avnet Americas | - Bulk (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$241.7466 / $290.9154 | Buy Now |
DISTI #
A97836-000
|
Avnet Asia | (Alt: A97836-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | HEX54-AC-00-15-A5-3 RoHS: Compliant | 0 |
|
$258.8900 / $658.5100 | Buy Now |
Part Details for HEX54-AC-00-15-A5-3
HEX54-AC-00-15-A5-3 CAD Models
HEX54-AC-00-15-A5-3 Part Data Attributes
|
HEX54-AC-00-15-A5-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HEX54-AC-00-15-A5-3
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |