Part Details for HF0916414 by nVent Hoffman
Overview of HF0916414 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF0916414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5651
|
Newark | Filter Fan, 70 Cfm, 115Vac, Grey, Product Range:Hf Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:208Mm, External Width - Metric:209Mm, External Depth - Metric:105Mm, External Height - Imperial:8.2" Rohs Compliant: Yes |Nvent Hoffman HF0916414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.5500 / $246.5400 | Buy Now |
DISTI #
70926321
|
RS | Filter Fan, 70CFM, 8.19X8.21 In, 115V, Gray Plastic, Polyester Fiber, HF Series | nVent HOFFMAN Cooling HF0916414 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$202.7800 / $253.4700 | Buy Now |