Part Details for HF1008-120K by API Delevan
Overview of HF1008-120K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HF1008-120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF1008-120K-ND
|
DigiKey | FIXED IND 12NH 1.075A 105MOHM SM Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1247 | Buy Now |
DISTI #
807-HF1008-120K
|
Mouser Electronics | RF Inductors - SMD .012uH 10% .105ohm Unshielded SMT RoHS: Not Compliant | 0 |
|
$2.9500 / $3.0600 | Order Now |
Part Details for HF1008-120K
HF1008-120K CAD Models
HF1008-120K Part Data Attributes
|
HF1008-120K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HF1008-120K
API Delevan
General Purpose Inductor, 12uH, 10%, Phenolic-Core, 1110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Unshielded | |
Core Material | Phenolic | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.665 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, 7/13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.075 A | |
Self Resonance Frequency | 2700 MHz | |
Shielded | NO | |
Tolerance | 10% |