Part Details for HF1016414 by nVent Hoffman
Overview of HF1016414 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF1016414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5663
|
Newark | Filter Fan, 159 Cfm, 115Vac, Grey, Product Range:Hf Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:257.3Mm, External Width - Metric:258Mm, External Depth - Metric:119Mm Rohs Compliant: Yes |Nvent Hoffman HF1016414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$476.1900 / $523.3800 | Buy Now |
DISTI #
70926324
|
RS | Filter Fan, 159CFM, 10.1X10.1 In, 115V, Gray Plastic, Polyester Fiber, HF Series | nVent HOFFMAN Cooling HF1016414 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 |
|
$347.0400 / $385.6000 | Buy Now |