Part Details for HF105F-1/120AT-1ZF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-1/120AT-1ZF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-1/120AT-1ZF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 120Vac - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc | 0 |
|
$2.3000 / $11.9500 | Buy Now |