Part Details for HF105F-4/024DK-1HTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF105F-4/024DK-1HTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF105F-4/024DK-1HTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208768
|
RS | Power Relay, 24VDC Coil, 30Amp, 1 Form A Contact, QC, HF105F-4 Series | Hongfa HF105F-4/024DK-1HTF(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 211 |
|
$1.5300 / $1.9100 | Buy Now |
|
Future Electronics | HF105F-4 Series 30 A SPST 24 VDC Quick Connect Miniature High Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$1.8600 / $2.0900 | Buy Now |
|
Onlinecomponents.com | Relay - 24Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc | 0 |
|
$1.4100 / $1.7300 | Buy Now |