Part Details for HF115F/012-1H3AF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115F/012-1H3AF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF115F/012-1H3AF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF115F Series 16A, 12VDC, 1 Form A, 1 Pole, AgSnO2 Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPST-NO - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc RoHS: Compliant | 0 |
|
$0.8900 / $1.2800 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.8480 / $2.4640 | Buy Now |