Part Details for HF115F/012-1Z1A by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115F/012-1Z1A by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF115F/012-1Z1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF115F/012-1Z1A
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 12A, 12A/250VAC, PCB Min Qty: 1 | 322 |
|
$1.9800 / $3.9600 | Buy Now |
Part Details for HF115F/012-1Z1A
HF115F/012-1Z1A CAD Models
HF115F/012-1Z1A Part Data Attributes
|
HF115F/012-1Z1A
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF115F/012-1Z1A
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@440VAC | |
Contact (AC) Max Rating R Load | 12A@440VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@300VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Length | 0.003606807213614427 inch | |
Termination Type | SOLDER |
Alternate Parts for HF115F/012-1Z1A
This table gives cross-reference parts and alternative options found for HF115F/012-1Z1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF115F/012-1Z1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF115F/012-1ZS1A | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS1A |
HF115F/012-1ZS1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS1 |
HF115F/012-1Z2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1Z2 |
HF115F/012-1Z1B | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1Z1B |
HF115F/012-1ZS2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS2 |
HF115F/012-1ZS1BF | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS1BF |
HF115F/012-1Z2B | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1Z2B |
HF115F/012-1Z1AF(335) | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1Z1AF(335) |
HF115F/012-1ZS1F | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS1F |
HF115F/012-1ZS1AF | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF115F/012-1Z1A vs HF115F/012-1ZS1AF |