Part Details for HF115F-H/024-1Z1A by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115F-H/024-1Z1A by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F51Z-1A7H1-11010 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 10 position, With MYLAR | |
F31Z-1AAF1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, 0.76um Au plating, ZIF, 12 Position, With MYLAR | |
F31Z-1A7H1-11016 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 16 position, With MYLAR |
Price & Stock for HF115F-H/024-1Z1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF115F-H/024-1Z1A
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 10A, 10A/250VAC, HF115F Min Qty: 1 | 0 |
|
$2.4500 / $4.8900 | RFQ |