Part Details for HF115FP/048-1Z3B(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115FP/048-1Z3B(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF115FP/048-1Z3B(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208963
|
RS | Power Relay,48VDC Coil, 16Amp,1 Form C Contact, 5.0mm 1 pole 16A, HF115FP Series | Hongfa HF115FP/048-1Z3B(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 49 |
|
$4.9500 / $5.4400 | Buy Now |