Part Details for HF115FP/A230-1Z3B(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF115FP/A230-1Z3B(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF115FP/A230-1Z3B(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208977
|
RS | Power Relay, 230VAC, 16Amp, 1 Form C Contact, 5.0mm 1 pole 16A, HF115FP Series | Hongfa HF115FP/A230-1Z3B(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$5.9800 / $6.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $9.2300 | Buy Now |