Part Details for HF116F-1/048DF1HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-1/048DF1HTW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF116F-1/048DF1HTW(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209015
|
RS | 30A, 1 Form A, 48VDC, Flanged, AgSnO2, Class B, 3.0mm, | Hongfa HF116F-1/048DF1HTW(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $11.0400 | RFQ |