Part Details for HF116F-2/012DP-2HTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/012DP-2HTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5012DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6012DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK5012DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 12A 620Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for HF116F-2/012DP-2HTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 12Vdc - DPST-NO - 25A @ 277Vac RoHS: Compliant | 0 |
|
$5.5800 / $87.1200 | Buy Now |