Part Details for HF116F-2/024DL-2HSW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/024DL-2HSW(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-320024DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S | |
10122238-320024DLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 32P24S |
Price & Stock for HF116F-2/024DL-2HSW(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 24Vdc - DPST-NO - 25A @ 277Vac RoHS: Compliant | 0 |
|
$4.5500 / $5.5900 | Buy Now |