Part Details for HF116F-2/024DP-2HSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/024DP-2HSF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6024DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm Mp-3A/To-252 | |
RJK6024DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for HF116F-2/024DP-2HSF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209062
|
RS | Power Relay, 24VDC Coil, 25Amp, 2 Form A Contact, PCB, HF116F-2 Series | Hongfa HF116F-2/024DP-2HSF(257) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $9.9800 | RFQ |