There are no models available for this part yet.
Overview of HF116F-2/120AP-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF116F-2/120AP-1HS(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay - 120Vac - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$4.9600 / $77.3400 | Buy Now |