Part Details for HF116F-2/006DL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/006DL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5006DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(L)-(2)/To-251 |
Price & Stock for HF116F-2/006DL-1HSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 6Vdc - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$3.9100 / $4.8000 | Buy Now |