Part Details for HF116F-2/024AL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF116F-2/024AL-1HSTF(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132153-160024ALF | Amphenol Communications Solutions | 10132153-160024ALF-HPCE MEZZANINE 16HP24S | |
10128276-000024ALF | Amphenol Communications Solutions | HPCE BTB RA Receptacle 24S WITH GUIDE | |
10121505-320024ALF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S |
Price & Stock for HF116F-2/024AL-1HSTF(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 24Vac - SPST-NO - 30A @ 277Vac RoHS: Compliant | 0 |
|
$4.8600 / $75.8600 | Buy Now |